
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Technical specifications
- Assembly type: Central plate
- Fitting method: Flush-mounted
- Height: 55 mm
- Appearance: Glossy
- Mounting type: Fixing with screw
- Product property / halogen-free: Yes
- Number of sockets/couplings: 1
- Cable entry version: At the bottom
- Suitability for use: Coaxial antenna socket
- Type
TV / RF / SATELLITE
- Switch type function
Cover
- Product type
Switch product range
- Type series
Delta
- Factory colour
White
IP20
- Dim
(W x H) 55 mm x 84.0000 mm
- Content
1 pc(s)
- Width
55 mm
- Similar RAL
9010
- Material
PVC
- Height
84.0000 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2864828 Siemens Switch product range Cover Delta White 5TG25482 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2864828 Siemens Switch product range Cover Delta White 5TG25482 1 pc(s)
Description
A unique, well-designed, tried-and-tested connector system!
Hints
The rocker is snapped into the frame, thus forming a unit.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















