
Technical specifications
- Cover version: Central plate
- Fitting method: Flush-mounted
- Height: 70 mm
- Number of active contacts (flat): 2
- Design of the electrical connection: Plug-in terminal
- Appearance: Glossy
- Mounting type: Claw / screw fixing
- Phase number: 2
- Product component / increased contact protection: Yes
- Product component / protective contact: Yes
- Product property / halogen-free: Yes
- Operating frequency maximum 50 Hz
- Switch type function
Socket
- Product type
Switch product range
- Type series
Delta
- Factory colour
White
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W x H) 45 x 70 x 85.0000 mm
- Content
1 pc(s)
- Weight
0.08
- Width
70 mm
- Length
45 mm
- Similar RAL
9010
- Material
PVC
- Depth
50.0000 mm
- Height
85.0000 mm
16 A
250 V
Flush mounted (plaster)
TRUE
1
FALSE
FALSE
Push-in clamp
Other
2
TRUE
50-50 MHz
FALSE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
2
45
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2864841 Siemens Switch product range Socket Delta White 5UB1518 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2864841 Siemens Switch product range Socket Delta White 5UB1518 1 pc(s)
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















