
Number
Total (€ 4.99 / piece)
€ 4.99
incl. VAT
14-day return policy included
Technical specifications
- Installation type: flush-mounted
- Switch type function
Cover
- Product type
Switch product range
- Type series
Delta
- Factory colour
White
IP20
- Dim
(L x W) 55 mm x 55 mm
- Content
1 pc(s)
- Width
55 mm
- Length
55 mm
- Material
PVC
Flush mounted (plaster)
Central cover plate
TRUE
FALSE
Loudspeaker connection
Other
Bottom
FALSE
Thermoplastic
Without indication field
1
Plastic
Mounting with screw
FALSE
FALSE
1013
FALSE
FALSE
FALSE
Glossy
IP20
55 mm
55 mm
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704447 Siemens Switch product range Cover Delta White 5TG25932 1 pc(s)
Datasheet 1704447 Siemens Switch product range Cover Delta White 5TG25932 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704447 Siemens Switch product range Cover Delta White 5TG25932 1 pc(s)
Description
EPL Royalty for WinCC flexible Compact, only valid in connection with Enterprise License agreement, requires EPL Master
Hints
The rocker is snapped into the frame, thus forming a unit.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 46.52€ 40.42*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































