• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Switch Delta Multicolour 5TD2111 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Flush-mounted
Switch type function

Switch

Product type

Switch product range

Type series

Delta

Factory colour

Multicolour

Nominal voltage

250 V

IP20

Dim

(L x W x H) 70 x 70 x 70 mm

Content

1 pc(s)

Weight

1120 g

Width

70 mm

Length

70 mm

Material

Steel

Depth

32 mm

Height

70 mm

250 V

Flush mounted (plaster)

Basic element

Push button/touch control button

Other

Single push button

TRUE

Push-in clamp

None

Other

FALSE

10 A

FALSE

FALSE

Other

Metal

Mounting with claw and screw

2

FALSE

FALSE

Matt

IP20

0

2

0

70 mm

70 mm

32 mm

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1698691 Siemens Switch product range Switch Delta Multicolour 5TD2111 1 pc(s)

Datasheet 1698691 Siemens Switch product range Switch Delta Multicolour 5TD2111 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1698691 Siemens Switch product range Switch Delta Multicolour 5TD2111 1 pc(s)

Description

DELTA pushbutton device insert UP can be screwed, 1 NO 10 A 250 V DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.