• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 283791 Wild bird fat ball holder Green 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

408 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Siena Garden 283791 Classic

  • For feeding wild birdsMade of wire meshWith suspension deviceLarge opening for easy fillingDurableWeather-resistantFor up to ten chisel buttons

Technical specifications

Product type

Wild bird fat ball holder

Factory colour

Green

Dim

(Ø) 250 mm

Material

Wire

(Ø)

250 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625766 Siena Garden 283791 Wild bird fat ball holder Green 1 pc(s)

Description

The chisel button ring is made of metal and can accommodate up to 10 chisel buttons.

This text is machine translated.

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)