From FSC®-certified pine wood, FSC 100%Weather-resistant roof made of steel sheet in anthraciteThe poles allow for an additional place of residence for the birdsEasy to cleanIdeal for bird watchingThe protruding roof optimally protects the feeding place from rain and snowIn addition, chiseling knobs can be attached to the cross barsThe hook makes it easy to hang on a branch or similar.Treated exclusively with water-based, pollutant-free wood pulp
Technical specifications
Product type
Bird feeder
Dim
(L x W x H) 290 x 330 x 350 mm
Material
Pine
Width
330 mm
Height
350 mm
Length
290 mm
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2625734 Siena Garden 37032-128 Bird feeder 1 pc(s)
Description
The modern SIENA GARDEN Vogelhaus is made of FSC®-certified pine wood. The forage area is optimally protected against rain and snow by the roof overhang. In order to promote longevity and not to endanger animal welfare, the bird house was treated exclusively with water-based, pollutant-free wood pulp. The roof made of galvanized sheet steel is also distinguished for its long life. The birds can linger on the seat bars or you can attach meiskdumödel there. So you can welcome many different birds.
The modern SIENA GARDEN Vogelhaus is made of FSC®-certified pine wood. The forage area is optimally protected against rain and snow by the roof overhang. In order to promote longevity and not to endanger animal welfare, the bird house was treated exclusively with water-based, pollutant-free wood pulp. The roof made of galvanized sheet steel is also distinguished for its long life. The birds can linger on the seat bars or you can attach meiskdumödel there. So you can welcome many different birds.
This text is machine translated.
What kind of Gardening Accessories are you looking for?