• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 38402.1-125 Insect hotel 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

414 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Siena Garden 38402.1-125 Solin

  • Made of pine woodFilled with bamboo and pre-drilled hardwood blocksBee-friendly and well-processed beehouseThe metal hook makes it easy to attachTreated exclusively with water-based, pollutant-free wood pulp

Technical specifications

Product type

Insect hotel

Dim

(L x W x H) 180 x 100 x 270 mm

Material

Pine

Bamboo

Width

100 mm

Height

270 mm

Length

180 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625820 Siena Garden 38402.1-125 Insect hotel 1 pc(s)

Description

The very clean drilled wooden blocks and bamboo poles make this SIENA GARDEN apiary an ideal place to nest for the bees. Thanks to the different hole sizes, every bee finds a good place. With the help of the metal hook, the bee house can be easily attached to a tree. A sunny place protected from rain is ideal in an environment with plants. In order to promote longevity and not to endanger animal welfare, the apiary was treated with water-based shavings of wood free of harmful substances. Thus, there is no longer any obstacle to the promotion of the bee population!

This text is machine translated.

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)