• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 671092 Tarpaulin Green 9 m²

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

540 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 1.67)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Siena Garden 671092 671092

  • Made of durable 110 g/m² PE fabric50 cm distance between eyesWaterproof and washableThe ideal protection against wind and weather

Technical specifications

Product type

Tarpaulin

Factory colour

Green

Dim

(L x W) 6 m x 1.5 m

Weight

990 g

Material

PE fabric

Width

1.5 m

Length

6 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2634001 Siena Garden 671092 Tarpaulin Green 9 m²

Description

The professional tarpaulin for perfect protection. The ideal protection against wind and weather, dirt and moisture perfect for construction, garden, agriculture, amateur, sports, Camping and much more.

This text is machine translated.

Features

  • Dirt and moisture perfect for constructionGardenAgricultureDIY enthusiastsSportsCamping and much more

Scope of delivery

  • Wooden cover sheet 1.5 x 6 m

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)