• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 75105GZ Protective goggles Light brown 5.25 m²

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

646 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 3.43)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Siena Garden 75105GZ 75105GZ

  • Made from jute-fiberDimensions 105 x 500 cm
  • This text is machine translated.

Technical specifications

Product type

Protective goggles

Factory colour

Light brown

Dim

(L x W) 5 m x 1.05 m

Weight

1 kg

Material

Jute

Width

1.05 m

Length

5 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633998 Siena Garden 75105GZ Protective goggles Light brown 5.25 m²

Description

Features

  • Made of jute-fibersSuitable as winter protection for wood and bushes

Scope of delivery

  • Jute-protection fleece 105 x 500cm

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)