• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 75224GZ Coco garden twine Brown 100 m

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.19)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Siena Garden 75224GZ 75224GZ

  • Pure natural coconutTear-proof and weather-proofFor larger trees with supporting posts
  • This text is machine translated.

Technical specifications

Product type

Coco garden twine

Factory colour

Brown

Dim

(Ø x L) 7 mm x 100 m

Weight

2 kg

Material

Coco

Natural fibre

Length

100 m

(Ø)

7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633994 Siena Garden 75224GZ Coco garden twine Brown 100 m

Description

Scope of delivery

  • Coco garden twine approx. 100 m

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)