• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 753722 Hedgehog house 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Siena Garden 753722 Vanessa

  • From FSC®-certified pine wood, FSC 100%Removable roof for better cleaningWith anti-rat door and inner wallFor optimum protection with floorThe house offers the Igen a protected place for winter sleep

Technical specifications

Product type

Hedgehog house

Dim

(L x W x H) 420 x 350 x 240 mm

Material

Pine

Width

350 mm

Height

240 mm

Length

420 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625786 Siena Garden 753722 Hedgehog house 1 pc(s)

Description

Are you looking for the perfect protected place to make winter sleep and nesting easier for an hedgehog? Then THE SIENA GARDEN Igelhaus is just the right place. Due to the hinged door, no rat or cat will get into the vicinity of the Igelnest. Furthermore, the wall inside the Igelhaus offers double protection. In order to prevent the building from becoming buggies, the building was provided with a floor. For cleaning after each season, the lid can be removed without any problem. The hedgehogs thus have a clean and safe shelter.

This text is machine translated.

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)