For downpipes to 15 mm ØPVC-coatedComplete with attachment set, for greening walls or can be used as a climbing and climbing aid for roses, winding, winds, etc.Length 15 cm
This text is machine translated.
Technical specifications
Product type
Drop-pipe grille
Dim
(L x W x H) 1500 x 265 x 165 mm
Weight
1.09 kg
Material
Iron
Width
265 mm
Height
165 mm
Length
1500 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2633993 Siena Garden 763770 Drop-pipe grille 1 pc(s)
Features
For downpipes to 150 mm ØMade of welded iron wiresstableweather-proof