• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 80577 Breeding Starter Kit Anthracite, Transparent 1 Set

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1627 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Siena Garden 80577 80577

  • Unbreakable, sturdy plastic lid and shellIncluding 10 plug labelsIncl. 10 breeding pots Ø6 cmIncluding two 1 L source substrate blockincl. super smash bros. Piezoelectric set

Technical specifications

Product type

Breeding Starter Kit

Factory colour

Anthracite

Transparent

Dim

(L x W x H) 190 x 290 x 190 mm

Material

Polypropylene (PP)

Width

290 mm

Height

190 mm

Length

190 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633979 Siena Garden 80577 Breeding Starter Kit Anthracite, Transparent 1 Set

Description

The SIENA GARDEN greenhouse set "Starter kit" is the ideal solution for every beginner. Here the beginners can easily get started on the subject of cultivation. Only the desired seed has to be added. Then it can start immediately with the tightening. The shell and lid are made of unbreakable plastic and can therefore be used for several years. The transparent lid, fitted with a ventilation slide, provides a favorable small climate. In addition, the set is equipped with breeding pots, ten plug labels, two blocks of source soil and a small piper set.

This text is machine translated.

Features

  • 1 x Room greenhouse 29x19mm made of plastic1 x tool set10 x biodegradable grow pot Ø6 cm2 x 1 liter coconut substrate block in a folding bag10 x label (PVC)

Scope of delivery

  • Breeding Starter-KIT, 24-pcs

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)