For feeding wild birdsMade of wire meshWith roof for protection against moistureWith suspension deviceLarge opening for easy fillingDurableWeather-resistantFor up to ten chisel buttons
Technical specifications
Product type
Wild bird fat ball holder
Dim
(L x W x H) 235 x 82 x 240 mm
Material
Wire
Width
82 mm
Height
240 mm
Length
235 mm
Variants(All information include VAT, plus shipping costs)
Siena Garden M81755 Wild bird fat ball holder 1 pc(s)
User & Safety Instructions 2625767 Siena Garden M81755 Wild bird fat ball holder 1 pc(s)
Description
THE SIENA GARDEN Meisenködelring convinces by its simple design of the stable wire mesh. In addition, the roof protects the lining from moisture. The chisel button ring can be hung on a branch or similar without much effort. Here, up to 10 chisels can be put into the chisel button ring for feeding. Fill once and offer several birds a good supply at the same time! In addition, the chisel button ring is durable and weather-resistant. Make your animal friends happy!
THE SIENA GARDEN Meisenködelring convinces by its simple design of the stable wire mesh. In addition, the roof protects the lining from moisture. The chisel button ring can be hung on a branch or similar without much effort. Here, up to 10 chisels can be put into the chisel button ring for feeding. Fill once and offer several birds a good supply at the same time! In addition, the chisel button ring is durable and weather-resistant. Make your animal friends happy!
This text is machine translated.
What kind of Gardening Accessories are you looking for?