• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sievert Handyjet Blow torch 1925 °C 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Burner diameter: 20 mm
  • Gas consumption: 140 g/h
  • Power: 1.8 kW
  • Cartridge Connection: EU (7/16")
Product type

Blow torch

Max. temperature

1925 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1607898 Sievert Handyjet Blow torch 1925 °C 1 pc(s)

Description

Powerful and wind stable flame. High-quality ergonomically designed handle made of two-component plastic. Even suitable for fine works

Features

  • Built-in valve protection
  • Two-component plastic handle.

Hints

Supplied without gas cartridge. Please order separately. This text is machine translated.

What kind of Gas Soldering Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)