• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sievert Powerjet Dachset Blow torch + gas bottle 1 Set

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 525.00
-20 %
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

POWERJET roof set - refillable

  • The set is particularly suitable for all small work on the roofIn Powercase carrying case

Technical specifications

Product type

Blow torch

Dim

(L x W x H) 38 x 14 x 38 cm

Weight

4.1 kg

Soldering iron features

+ gas bottle

Width

14 cm

Height

38 cm

Length

38 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2577406 Sievert Powerjet Dachset Blow torch + gas bottle 1 Set

Description

The roof set has been specially designed for use on the roof, but can be easily refilled with standard 5 or 11 kg gas cylinders. Everything necessary for this is already included in the set. The set is particularly suitable for all small work on the roof. These include heating zinc sheet, opening and closing a roof opening for testing purposes, hot air burners can be used to perform work where an open flame would cause material damage (door connection, dome lights, etc.)

This text is machine translated.

Scope of delivery

  • POWERJET handleBurner 8706Burner 8708Burner 8710Flat nozzle attachment2000 gas cylinder can be refilled (empty)Support baseRefill tubePowercase carrying caseUser manual.

What kind of Gas Soldering Irons are you looking for?

More interesting products

(*All information is plus legal VAT)