
Highlights & Details
Sigel LP798 business cards, 3C, smooth cut all around, with rounded corners, 225 g/m², Bright white, 100 pieces
- PC business cards 225 g, high white, satin, with rounded corners with smooth edges without perforation by 3C-technology
- Please note: The cards are printed on one side. For all ink-jet and (color) laser printers and copiers.
- FSC certified: With paper from responsible sources
- The pack contains 10 sheets of A4 or 100 cards in 85x55 mm format.
Technical specifications
- Content
100 pc(s)
- Factory colour
Bright white
- Grammage
225 g/m²
- Double sided pinting
No
- Motif on both sides
No
- Card size
85 x 55 mm
- Material
High-grade cardboard
- Edge shape
Smooth
- Features
Extra fine cardboard
Rounded edges
- Paper size
A4
- Rounded corners
Yes
- Surface finish type
Matt
- Contents
10 Sheet
- Suitable for
Inkjet printer
Laser printer
Laser, colour
Copier
Colour copier
Dot matrix printer
Manual labeling
- UKCA
not relevant
- Product type
Printable business cards (smooth edge)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 339319 Sigel LP798 Printable business cards (smooth edge) 85 x 55 mm Bright white 100 pc(s) Paper size: A4
Description
This text is machine translated.
Features
- DIN A4 sheets of 10 cards in 85 x 55 mm
- Suitable for inkjet printers, laser printers and copiers.
Frequently Bought Together
(*All information is plus legal VAT)€ 49.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















