• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform C32011-25 Printable business cards (smooth edge) 85 x 54 mm White 250 pc(s) Paper size: A4

Eco
1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery applied form Visiting cards

  • For the manufacture of your personal Visiting cards!
  • 250 cards, matte, 200 g/m²
  • White, uncoated
  • Super smooth edges
  • Perfect flatness
  • Suitable for ink-jet-and Laser devices
  • Cost free designing -Assistent for Downloading under www.avery-zweckform.com
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Printable business cards (smooth edge)

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Dot matrix printer

Manual labeling

Grammage

200 g/m²

Edge shape

Smooth

Surface finish type

Matt

Factory colour

White

Content

250 pc(s)

Card size

85 x 54 mm

Material

High-grade cardboard

Contents

25 Sheet

Features

Quality cardboard

Matt

Paper size

A4

Rounded corners

No

Motif on both sides

No

Double sided pinting

No

Suitable for

Ink-jet Laser, colour laser, photo copier

Paper type

Fine cards

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 914230 Avery-Zweckform C32011-25 Printable business cards (smooth edge) 85 x 54 mm White 250 pc(s) Paper size: A4

Description

World wise unique Visiting cards-Technology for easy and fast separation of card-products with super smooth edges and perfect Flatness.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.