ATS Wireless Radio Transmission: Analog encoded radio transmits your speed data wirelessly and securely over a range of up to 70 cm from the fork transmitter to the receiver
Simple one-button operation: With a single, large button, the computer can be clicked through while driving absolutely safely and comfortably
Quick, tool-free mounting: With the included cable ties, the bracket and transmitter are mounted in a flash and the computer can be removed at any time to protect against theft
Easy tire adjustment: The initial setup is very easy thanks to pre-defined tire sizes – from the small children's wheel to the 29" bike
Technical specifications
Water resistant/weather proof, display size 27 x 35 mm, automatic start/stop function (time limited to 1 h), battery CR2032, full-text display in 7 languages
Product type
Bike computer (cordless)
Transmission type
Coded transmission
Functions
Speed
Distance
Time
No. of rows
2
Features
+ wheel sensor
Memory
Total stretch
Variants(All information include VAT, plus shipping costs)
Functions
Product type
Transmission type
Sigma BC 5.0 WL ATS Bike computer (cordless) Coded transmission + wheel sensor
User & Safety Instructions 3812348 Sigma BC 5.0 WL ATS Bike computer (cordless) Coded transmission + wheel sensor
Description
No disturbing cables, maximum overview: The Sigma BC 5.0 WL is the wireless comfort version for all purists. This intuitive and compact bicycle computer concentrates on the five most important data of your bicycle excursion. The wireless ATS radio transmission provides a wonderfully clean look to your handle and can be mounted in no time. A real all-rounder, which is absolutely weather-proof and which will never let you down even in wind and rain.
No disturbing cables, maximum overview: The Sigma BC 5.0 WL is the wireless comfort version for all purists. This intuitive and compact bicycle computer concentrates on the five most important data of your bicycle excursion. The wireless ATS radio transmission provides a wonderfully clean look to your handle and can be mounted in no time. A real all-rounder, which is absolutely weather-proof and which will never let you down even in wind and rain.