• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigma ROX 4.0 (Black) Endurance Bike computer (cordless) Bluetooth + graphics display

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bike computer (cordless)

Transmission type

Bluetooth

Functions

Barometer

Speed

Distance

Temperature

Time

Dim

(W x H) 44.9 mm x 73.6 mm

No. of rows

2

Features

+ graphics display

Weight

51 g

Factory colour

Black

Width

44.9 mm

Height

73.6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812357 Sigma ROX 4.0 (Black) Endurance Bike computer (cordless) Bluetooth + graphics display