• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigma BC 5.0 WR Bike computer Cable + wheel sensor

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Sigma bike computer BC 5.0 WR

  • The 5 most important basic functions: Always keep an eye on the current speed, day's route, total distance, travel time and time
  • Stable cable transmission: The direct cable connection to the sensor ensures continuous, smooth and completely interference-free speed measurement
  • Compact, clear display: the values are easy to read on the 27 x 35 mm display thanks to clear symbols (icons) and the permanent speed display
  • Outstanding battery life: One tiny button cell (CR 2032) is enough to power your BC 5.0 WR reliably for over two years

Technical specifications

  • Water resistant/weather proof, display size 27 x 35 mm, unlimited automatic start/stop function, battery CR2032, full text display in 7 languages
Product type

Bike computer

Transmission type

Cable

Functions

Speed

Distance

Time

No. of rows

2

Features

+ wheel sensor

Memory

Total stretch

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812347 Sigma BC 5.0 WR Bike computer Cable + wheel sensor

Description

The Sigma BC 5.0 WR is the perfect, uncomplicated entry into the world of bicycle computer. Whether you use it for commuters, leisure cyclists or children – this compact tacho delivers the five most important travel data absolutely reliable and precise. Thanks to the direct cable connection the data transfer runs stable at all times and makes a separate battery on the transmitter unnecessary. A robust, weatherproof design and intuitive one-button operation make it a worry-free companion on all your daily routes.

This text is machine translated.