• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct MBRD150814A LED bulb Yellow BA15d 24 V DC/AC

1/2
Product type
LED bulb
Operating voltage
24 V DC/AC
Base
BA15d
Factory colour
Yellow
Head Ø
18.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED bulb

Factory colour

Yellow

Operating voltage

24 V DC/AC

BA15d

Head Ø

18.5 mm

Head height

45 mm

Radiation angle

360°

Dim

(Ø x L) 19 mm x 45 mm

Length

45 mm

(Ø)

19 mm

100000

Min. temperature

+70 °C

Max. temperature

-30 °C

RoHS-compliant

Yes

Content

1 pc(s)

Moisture Sensitiviy Level (MSL)

1

Documents & Downloads

Datasheet

Datasheet 2435454 Signal Construct MBRD150814A LED bulb Yellow BA15d 24 V DC/AC

User & Safety Instructions

User & Safety Instructions 2435454 Signal Construct MBRD150814A LED bulb Yellow BA15d 24 V DC/AC

Description

LED lamp with 8 chip LEDs, the segment
Are arranged at a distance of 90°.
Homogeneous light distribution over 360°
A length of 20 mm.
Insensitive to shock and vibration.
Combined hexagonal (SW10) and cross-recess
For screwdriver at the top of the housing.
Dimensions: Ø18,5 mm / length 45 mm
PCB: Equipped with 8 chip LEDs
Socket: BA15d.
OPERATING VOLTAGE 12/14V AC/DC
24/28V AC/DC

This text is machine translated.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)