• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct MEDB2562 LED indicator light White BA9s 12 V DC 15 mA 2000 mcd 428 mlm

1/2
Product type
LED indicator light
Operating voltage
12 V DC
Base
BA9s
Operating current
15 mA
Light intensity I(V)
2000 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct MEDB2562 LED indicator light White BA9s 12 V DC 15 mA 2000 mcd 428 mlm

Our service for you

Technical specifications

  • LED Ø: 3 mm
Product type

LED indicator light

Type

MEDB2562

Factory colour

White

Operating voltage

12 V DC

BA9s

Operating current

15 mA

Light intensity I(V)

2000 mcd

Colour temperature

6000 K

Radiation angle

60°

LED features

LED 3 mm

Dim

(Ø x H) 10 mm x 25 mm

Height

25 mm

(Ø)

10 mm

Min. temperature

-20 °C

Max. temperature

80 °C

RoHS-compliant

Yes

Content

1 pc(s)

6000 K

Colour temperature range

6000 K

Luminous flux (Φ)

428 mlm

Operating current

15 mA

Temperature range

-20 - +80 °C

Operating voltage

12 V DC

Documents & Downloads

Datasheet

Datasheet 725781 Signal Construct MEDB2562 LED indicator light White BA9s 12 V DC 15 mA 2000 mcd 428 mlm

Description

These LED indicators replace conventional scale, wedge based or neon lamps with the advantage of high shock and vibration resistance and extremely long life. The cold white light with low, almost invisible proportion of blue is emitted from a chip.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)