Image similar
LED festoon
MSOC 083152 U
Warm white
12 V AC
12 V DC
14, 14 V AC, V DC (max)
14 V AC
14 V DC
S8
24.30 mA
160°
(Ø x L) 8 mm x 31 mm
31 mm
8 mm
60000 h
-30 °C
+50 °C
Yes
1-Chip
1 pc(s)
290 mW
17.40 lm
Datasheet 1646180 Signal Construct MSOC083152HE LED festoon Warm white S8 12 V AC, 12 V DC 17.40 lm
€ 11.48*
The necessary accessories are required to use the article as described.