• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct MSOC083162HE LED festoon Cold white S8 12 V AC, 12 V DC 18.40 lm

Image similar
Product type
LED festoon
Operating voltage
12 V AC
12 V DC
Base
S8
Operating current
24.30 mA
Type
MSOC 083162 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED festoon

Type

MSOC 083162 U

Factory colour

Cold white

Operating voltage

12 V AC

12 V DC

Operating voltage

14, 14 V AC, V DC (max)

Max. operating voltage

14 V AC

14 V DC

S8

Operating current

24.30 mA

Radiation angle

160°

Dim

(Ø x L) 8 mm x 31 mm

Length

31 mm

(Ø)

8 mm

60000 h

Min. temperature

-30 °C

Max. temperature

+50 °C

RoHS-compliant

Yes

Type

1-Chip

Content

1 pc(s)

290 mW

Luminous flux (Φ)

18.40 lm

Documents & Downloads

Datasheet

Datasheet 1646182 Signal Construct MSOC083162HE LED festoon Cold white S8 12 V AC, 12 V DC 18.40 lm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.48*

What kind of LED Indicator Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)