Image similar
LED festoon
MSOC 083174 U
Green
24 V AC
24 V DC
28, 28 V AC, V DC (max)
28 V AC
28 V DC
S8
20.8 mA
160°
(Ø x L) 8 mm x 31 mm
31 mm
8 mm
60000 h
-30 °C
+50 °C
Yes
1-Chip
1 pc(s)
500 mW
8.5 lm
Datasheet 1646185 Signal Construct MSOC083174HE LED festoon Green S8 24 V AC, 24 V DC 8.5 lm
€ 11.48*
The necessary accessories are required to use the article as described.