• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct MWCB22689 LED indicator light White BA9s 230 V AC

1/2
Image similar
Product type
LED indicator light
Operating voltage
230 V AC
Base
BA9s
Type
MWCB 22689
Factory colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

113 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 7.99
-13 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct MWCB22689 LED indicator light White BA9s 230 V AC

Our service for you

Technical specifications

Product type

LED indicator light

Type

MWCB 22689

Factory colour

White

Operating voltage

230 V AC

BA9s

Radiation angle

160°

Dim

(Ø x L) 9.5 mm x 22 mm

Length

22 mm

(Ø)

9.5 mm

RoHS-compliant

Yes

Type (LEDs)

White

Content

1 pc(s)

0.713 W

1.2 W

Operating voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 150515 Signal Construct MWCB22689 LED indicator light White BA9s 230 V AC

Description

Special combination of reflector with concave lens. This achieves radiation characteristics similar to those of a multi-chip LED. Insulated part in light colour.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)