• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct MWCB22729 LED indicator light Ultra green BA9s 12 V DC, 12 V AC

1/2
Image similar
Product type
LED indicator light
Operating voltage
12 V DC
12 V AC
Base
BA9s
Type
MWCB 22729
Factory colour
Ultra green
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct MWCB22729 LED indicator light Ultra green BA9s 12 V DC, 12 V AC

Our service for you

Technical specifications

Product type

LED indicator light

Type

MWCB 22729

Factory colour

Ultra green

Operating voltage

12 V DC

12 V AC

BA9s

Radiation angle

160°

Dim

(Ø x L) 9.5 mm x 22 mm

Length

22 mm

(Ø)

9.5 mm

RoHS-compliant

Yes

Content

1 pc(s)

0.156 W

0.4 W

Operating voltage

12 V DC/AC

Documents & Downloads

Datasheet

Datasheet 726419 Signal Construct MWCB22729 LED indicator light Ultra green BA9s 12 V DC, 12 V AC

Description

Special combination of reflector and concave lens which produces radiation characteristics similar to those of a multi-chip LED. Integrated series resistor with standard two-way capacitor for AC/DC operation. Insulated part in light colour.

What kind of LED Indicator Lights are you looking for?