• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct MWCE22429 LED indicator light Blue E10 12 V DC, 12 V AC

1/2
Image similar
Product type
LED indicator light
Operating voltage
12 V DC
12 V AC
Base
E10
Type
MWCE22429
Factory colour
Blue
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 12.99
-63 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct MWCE22429 LED indicator light Blue E10 12 V DC, 12 V AC

Our service for you

Technical specifications

Product type

LED indicator light

Type

MWCE22429

Factory colour

Blue

Operating voltage

12 V DC

12 V AC

E10

Radiation angle

160°

Dim

(Ø x H) 9.5 mm x 22 mm

Height

22 mm

(Ø)

9.5 mm

RoHS-compliant

Yes

Content

1 pc(s)

Operating voltage

12 V/AC/DC

Documents & Downloads

Datasheet

Datasheet 726317 Signal Construct MWCE22429 LED indicator light Blue E10 12 V DC, 12 V AC

User & Safety Instructions

User & Safety Instructions 726317 Signal Construct MWCE22429 LED indicator light Blue E10 12 V DC, 12 V AC

Description

Special combination of reflector and concave lens which produces radiation characteristics similar to those of a multi-chip LED. Integrated series resistor with standard two-way capacitor for AC/DC operation. Insulated part in light colour.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)