• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct MWCE22749 LED indicator light Ultra green E10 24 V DC, 24 V AC

1/2
Image similar
Product type
LED indicator light
Operating voltage
24 V DC
24 V AC
Base
E10
Type
MWCE22749
Factory colour
Ultra green
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct MWCE22749 LED indicator light Ultra green E10 24 V DC, 24 V AC

Our service for you

Technical specifications

Product type

LED indicator light

Type

MWCE22749

Factory colour

Ultra green

Operating voltage

24 V DC

24 V AC

Operating voltage

24, 24 - 28, 28 V DC, V AC

Min. operating voltage

24 V DC

24 V AC

Max. operating voltage

28 V DC

28 V AC

E10

Radiation angle

160°

Dim

(Ø x H) 9.5 mm x 22 mm

Height

22 mm

(Ø)

9.5 mm

RoHS-compliant

Yes

Content

1 pc(s)

Operating voltage

24 -28 V/AC/DC

Documents & Downloads

Datasheet

Datasheet 726354 Signal Construct MWCE22749 LED indicator light Ultra green E10 24 V DC, 24 V AC

Description

Special combination of reflector and concave lens which produces radiation characteristics similar to those of a multi-chip LED. Integrated series resistor with standard two-way capacitor for AC/DC operation. Insulated part in light colour.

What kind of LED Indicator Lights are you looking for?