• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct MWTB8462 LED indicator light White B8.0-12 (EBSR/BAX) similar 12 V AC, 12 V DC 600 mcd

1/3
Product type
LED indicator light
Operating voltage
12 V AC
12 V DC
Base
B8.0-12 (EBSR/BAX) similar
Operating current
15 mA
Light intensity I(V)
600 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-lamp series MTWB

Our service for you

Technical specifications

Product type

LED indicator light

Type

MWTB 8462

Factory colour

White

Operating voltage

12 V AC

12 V DC

Operating voltage

12, 12 - 14, 14 V AC, V DC

Min. operating voltage

12 V AC

12 V DC

Max. operating voltage

14 V AC

14 V DC

B8.0-12 (EBSR/BAX) similar

Operating current

15 mA

Light intensity I(V)

600 mcd

Radiation angle

160°

Dim

(Ø x L) 12.40 mm x 15 mm

Length

15 mm

(Ø)

12.40 mm

60000 h

Min. temperature

-30 °C

Max. temperature

+75 °C

RoHS-compliant

Yes

Content

1 pc(s)

180 mW

Documents & Downloads

Datasheet

Datasheet 1646973 Signal Construct MWTB8462 LED indicator light White B8.0-12 (EBSR/BAX) similar 12 V AC, 12 V DC 600 mcd

Datasheet 1646973 Signal Construct MWTB8462 LED indicator light White B8.0-12 (EBSR/BAX) similar 12 V AC, 12 V DC 600 mcd

User & Safety Instructions

User & Safety Instructions 1646973 Signal Construct MWTB8462 LED indicator light White B8.0-12 (EBSR/BAX) similar 12 V AC, 12 V DC 600 mcd

Description

Specially designed for use as a tacho lamp or dashboard display suitable Multi Look ® LED lamp. The realization of the height between the reflector element and base is an insulated part in light color of LED built in. Replaceable from the PCB front side. Shock and vibration-proof.

This text is machine translated.

Hints

Base similar to B 8.0-12 (EBSR/BAX).

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)