• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SKRD05602 LED indicator light White 12 V DC 15 mA

1/2
Image similar
Product type
LED indicator light
Operating voltage
12 V DC
Operating current
15 mA
Recess diameter
5 mm
Connection
Solder lug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct SKRD05602 LED indicator light White 12 V DC 15 mA

Our service for you

  • Symbol image for Signal Construct SKRD05602 LED indicator light White 12 V DC 15 mA

Technical specifications

Product type

LED indicator light

Type

SKRD05602

Factory colour

White

Operating voltage

12 V DC

Operating current

15 mA

Recess diameter

5 mm

Head Ø

5.6 mm

Case colour

White

Mounting type

Snap-in

LED features

External reflector

Connection

Solder lug

RoHS-compliant

Yes

Type

Outer reflector

Content

1 pc(s)

Operating current

15 mA

Recess diameter (details)

5 mm

Connection

1.3 x 0.3 mm soldering lug

Operating voltage

12 V DC

Documents & Downloads

Datasheet

Datasheet 157549 Signal Construct SKRD05602 LED indicator light White 12 V DC 15 mA

User & Safety Instructions

User & Safety Instructions 157549 Signal Construct SKRD05602 LED indicator light White 12 V DC 15 mA

Conformity certificate

Conformity certificate 157549 Signal Construct SKRD05602 LED indicator light White 12 V DC 15 mA

Description

Snap-in mounting

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.58*

What kind of LED Indicator Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)