• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SLQ06L140 Light pipe Through-hole mounting Box

1/2
Packaging type
Box
Product type
Light pipe
Mounting type
Through-hole mounting
Length
15 mm
Type
SLQ06L140
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Light pipe

Our service for you

Technical specifications

Packaging type

Box

Type

SLQ06L140

Product type

Light pipe

Mounting type

Through-hole mounting

Manufacturer

Signal Construct

Lens shape

Circular

Factory colour

Acrylic glass (matt)

Operating temperature (min.)

-40 °C

Operating temperature (max.)

105 °C

Lens size (Ø)

3 mm

Length

15 mm

(Ø)

3 mm

Dim

(Ø x L) 3 mm x 15 mm

RoHS-compliant

Yes

Moisture Sensitiviy Level (MSL)

1

Documents & Downloads

Datasheet

Datasheet 2435549 Signal Construct SLQ06L140 Light pipe Through-hole mounting Box

User & Safety Instructions

User & Safety Instructions 2435549 Signal Construct SLQ06L140 Light pipe Through-hole mounting Box

Description

Metal housing with external reflector and
Integrated Ø3mm fiber optic cable. Casing: Metal casing bright chrome-plated
With thread M6x0.5 mm
Mounting type: Screw fixing
Tightening torque: 100 CN·m
Installation opening: Ø6+0.2 mm
Protection class according to DIN EN 60529: IP67
Length of fiber optic cable x: Min. 14mm, max. 43mm

Scope of delivery: Light conductor mounted in the housing,
Lower ring, sealing washer and
Mounting nut

This text is machine translated.

Scope of delivery

  • Incl. attachment material