
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
Metal housing with fiber-optic cableOuter reflector
Our service for you
Technical specifications
- Packaging type
Box
- Type
SLQ08KL162M
- Product type
Light pipe
- Mounting type
Through-hole mounting
- Manufacturer
Signal Construct
- Lens shape
Circular
- Factory colour
Acrylic glass (matt)
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
105 °C
- Lens size (Ø)
5 mm
- Length
17.2 mm
- (Ø)
3 mm
- Dim
(Ø x L) 3 mm x 17.2 mm
- RoHS-compliant
Yes
- Moisture Sensitiviy Level (MSL)
1
Documents & Downloads
Datasheet
Datasheet 2435553 Signal Construct SLQ08KL162M Light pipe Through-hole mounting Box
User & Safety Instructions
User & Safety Instructions 2435553 Signal Construct SLQ08KL162M Light pipe Through-hole mounting Box
Description
Metal housing with external reflector and
Integrated Ø5mm fiber optic cable.
Fiber optic surface matt. Casing: Metal casing bright chrome-plated
For screw fixing (thread M8x0.75)
Tightening torque: 40 CN·m
Installation opening: Ø8+0.2 mm
Protection class according to DIN EN 60529: IP67
Length of fiber optic cable x: Min. 5mm, max. 43mm
Scope of delivery: Lamp with lower ring,
Sealing washer and fixing nut
This text is machine translated.
Integrated Ø5mm fiber optic cable.
Fiber optic surface matt. Casing: Metal casing bright chrome-plated
For screw fixing (thread M8x0.75)
Tightening torque: 40 CN·m
Installation opening: Ø8+0.2 mm
Protection class according to DIN EN 60529: IP67
Length of fiber optic cable x: Min. 5mm, max. 43mm
Scope of delivery: Lamp with lower ring,
Sealing washer and fixing nut
This text is machine translated.
Scope of delivery
- Incl. attachment material































