• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SLQ08KL195M Light pipe Through-hole mounting Box

1/2
Packaging type
Box
Product type
Light pipe
Mounting type
Through-hole mounting
Length
20.5 mm
Type
SLQ08KL195M
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.69
-11 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Light pipe

Our service for you

Technical specifications

Packaging type

Box

Type

SLQ08KL195M

Product type

Light pipe

Mounting type

Through-hole mounting

Manufacturer

Signal Construct

Lens shape

Circular

Factory colour

Acrylic glass (matt)

Operating temperature (min.)

-40 °C

Operating temperature (max.)

105 °C

Lens size (Ø)

5 mm

Length

20.5 mm

(Ø)

3 mm

Dim

(Ø x L) 3 mm x 20.5 mm

RoHS-compliant

Yes

Moisture Sensitiviy Level (MSL)

1

Documents & Downloads

Datasheet

Datasheet 2435554 Signal Construct SLQ08KL195M Light pipe Through-hole mounting Box

User & Safety Instructions

User & Safety Instructions 2435554 Signal Construct SLQ08KL195M Light pipe Through-hole mounting Box

Description

Metal housing with external reflector and
Integrated Ø5mm fiber optic cable.
Fiber optic surface matt. Casing: Metal casing bright chrome-plated
With thread M8x0.75
Mounting type: Screw fixing
Tightening torque: 40 CN·m
Installation opening: Ø8+0.2 mm
Protection class according to DIN EN 60529: IP67
Length of fiber optic cable x: Min. 5mm, max. 43mm

Scope of delivery: Lamp with lower ring,
Sealing washer and fixing nut

This text is machine translated.

Scope of delivery

  • Incl. attachment material