• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SMQS062 LED indicator light Green 2.1 V - 15 mA 4 mcd

Image similar
Product type
LED indicator light
Forward voltage U(F)
2.1 V
Forward current I(F)
15 mA
Recess diameter
8 mm
Light intensity I(V)
4 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

196 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct SMQS062 LED indicator light Green 2.1 V - 15 mA 4 mcd

Our service for you

  • Symbol image for Signal Construct SMQS062 LED indicator light Green 2.1 V - 15 mA 4 mcd

Technical specifications

Product type

LED indicator light

Type

SMQS 062

Factory colour

Green

Forward voltage U(F)

2.1 V

Forward current I(F)

15 mA

Recess diameter

8 mm

Case colour

Green

Mounting type

Screw

Light intensity I(V)

4 mcd

LED features

External reflector

LED 3 mm

Connection

Soldering

RoHS-compliant

Yes

Type

3 mm LED, outer reflector

Content

1 pc(s)

Operating current

-

Operating voltage

-

Documents & Downloads

Datasheet

Datasheet 727474 Signal Construct SMQS062 LED indicator light Green 2.1 V - 15 mA 4 mcd

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.28*

What kind of LED Indicator Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)