
Image similar

LED indicator light
SMQS081
Yellow
20 mA
8.2 mm
Yellow
Screw
60 mcd
570 nm
50°
External reflector
LED 5 mm
Soldering
-40 °C
70 °C
Yes
5 mm LED, outer reflector
1 pc(s)
50°
570 nm
-40 - +70 °C
Datasheet 727342 Signal Construct SMQS081 LED indicator light Yellow 20 mA 60 mcd
Conformity certificate 727342 Signal Construct SMQS081 LED indicator light Yellow 20 mA 60 mcd
€ 6.58*
The necessary accessories are required to use the article as described.