• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SMTD06004 LED indicator light Red 24 V DC

Image similar
Product type
LED indicator light
Operating voltage
24 V DC
Operating current
15 mA
Recess diameter
6.2 mm
Connection
Solder lug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct SMTD06004 LED indicator light Red 24 V DC

Our service for you

  • Symbol image for Signal Construct SMTD06004 LED indicator light Red 24 V DC

Technical specifications

Product type

LED indicator light

Type

SMTD06004

Factory colour

Red

Operating voltage

24 V DC

Operating voltage

20 - 28 V DC

Min. operating voltage

20 V DC

Max. operating voltage

28 V DC

Operating current

15 mA

Recess diameter

6.2 mm

Mounting depth

21 mm

Head Ø

7 mm

Head height

1.5 mm

Case colour

Red

Mounting type

Screw

LED features

Built-in reflector

Connection

Solder lug

RoHS-compliant

Yes

Type

Matt chrome, internal reflector

Content

1 pc(s)

Operating voltage

20 - 28 V DC

Documents & Downloads

Datasheet

Datasheet 150617 Signal Construct SMTD06004 LED indicator light Red 24 V DC

User & Safety Instructions

User & Safety Instructions 150617 Signal Construct SMTD06004 LED indicator light Red 24 V DC

Conformity certificate

Conformity certificate 150617 Signal Construct SMTD06004 LED indicator light Red 24 V DC

Description

Ideal for anodised and black front plates.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)