• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silicon Power 1 TB 2.5" (6.35 cm) internal SSD SATA III SP001TBSS3A55S25

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SILICON Power ACE A55 - SSD - 1 TB - internal - 2.5" (6.4 cm)

  • Start immediately instead of waiting
  • Smooth processes
  • No chance for bad guys with Bad Block management
  • Slim, Smart and reliable - a dream SSD
  • SLC Cache Technology
  • Internal Auto-Copy technology

Technical specifications

  • SATA 6Gb/s
Product type

2.5" (6.35 cm) internal SSD

Form factor

6.35 cm (2.5")

Interfaces

SATA III

Memory capacity

1 TB

Width

110 mm

Height

10 mm

Depth

125 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738957 Silicon Power 1 TB 2.5" (6.35 cm) internal SSD SATA III SP001TBSS3A55S25

Description


Upgrade needed? The A55 helps! Does your computer need eternity to boot up and load applications? Sometimes you would like to throw him out of the window, but the cost of a new one is too high? Stop! Close the window again - an SSD upgrade including speed boost is lighter and cheaper than you think! The A55 is the ideal entry-level SSD for the cost and quality-conscious users among us. Your SATA III 6GB/s interface makes it up to 15 times faster than a "conventional" 5400 HDD hard disk and enables an easy and above all economical renewal of your computer. Start immediately instead of waiting Do you waste too much precious time on your slow computer? Then it is time to exchange your old hard disk for a SSD. With SATA III 6GB/s interface it provides for a second-fast system start-up and faster charging of applications. Easier than you think An SSD upgrade is easier than you think - you don't need to be a technology freak: Step 1: Transfer the data on your hard drive to another storage device. Step 2: Remove the old hard drive. Step 3: Implement the A55 into your computer. Smooth processes Fitted with original controller and 3D NAND flash, the A55 provides system stability and excellent computer performance for drastically reduced boot times, shorter loading of applications and fast data transfer. Whether you are surfing in the Internet, watching a good film, or working on different projects, the A55 means smooth processes and uninterrupted PC pleasure. No chance for bad guys with bad Block management Even new SSDs can contain one or more so-called "bad blocks" that can damage your system in the long term. But don't worry! In order to prevent memory corruption, the A55 is equipped with Bad Block management technology. Through these, the bad blocks are continuously monitored and replaced, in order to keep your system and your SSD in good condition. Slim, Smart and reliable - a dream SSD The A55 is envingly light and slim, but is shock and vibration-proof as it does not contain any moving parts. And Smart even more, because it supports S.M.A.R.T. (Self-monitoring, Analysis and Reporting Technology) for efficient self-monitoring. High security and reliability of data transmission are also ensured by the built-in ECC function (error correction code). SLC Cache Technology For higher performance, the A55 ""SLC Cache Technology"" is making use of with a new caching architecture that contains both SLC and TLC flash blocks. This means that all data is first written to the SLC section and then sequentially copied to the TLC blocks. Internal Auto-Copy technology Internal Auto-Copy technology enables automatic copying from the SLC cache to the TLC blocks within the NAND without requiring the controller or the RAM (DRAM). This reduces the load on the SSD and WAS contributes to higher efficiency of the SSD. Free download of our SSD performance monitor - The SP Toolbox Monitor the performance of your new SSD with our SP Toolbox for free download. With the software you can perform performance tests and check the overall functionality of the A55. Detailed information such as used memory, device temperature, number of writes, etc. can also be obtained via the SP Toolbox.

This text is machine translated.

Features

  • SILICON Power ACE A55 - SSD - 1 TB - SATA 6Gb/s
  • Type : Solid State Drive - internal
  • Capacity : 1 TB
  • NAND flash memory type : 3D triple-level cell (TLC)
  • Form factor : 2.5" (6.4 cm)
  • Interface : SATA 6Gb/s
  • Data transfer rate : 600 Mbps
  • Features : SLC cache, TRIM support, garbage collection technology, native command queuing (NCQ), RAID ready, error correction code (ECC), shock resistant, bad Block management, S.M.A.R.T.
  • Dimensions (width x depth x height): 69.9 mm x 100 mm x 7 mm
  • Weight: 63 g

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.