• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Western Digital 2 TB Internal SSD SATA WDS200T2G0A

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

WD Green SSD WDS200T2GGA - SSD 2 TB - internal - 2.5" (6.4 cm)

  • SLC (Single Level Cell) caching increases the writing speed
  • Shock resistant and WD F.I.T. Lab-certified for compatibility and reliability
  • Longer laptop battery life due to extremely low power consumption

Technical specifications

  • SATA 6Gb/s
Product type

Internal SSD

Format

2.5 inch

Form factor

6.35 cm (2.5")

Interfaces

SATA

Memory capacity

2 TB

Features

S.M.A.R.T. support

Design height

7 mm

Width

69.85 mm

Height

7 mm

Depth

100.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738934 Western Digital 2 TB Internal SSD SATA WDS200T2G0A

Description


Faster memory for your daily requirement WD GREEN SSDs improve your daily computer experience on the desktop PC or notebook by higher performance and reliability. Improved performance for everyday tasks With the power boost of a WD GREEN SATA SSD, you can surf the Internet, play a game or simply boot your system at lightning speed. Solid reliability The light and shock-resistant WD Green SSDs do not contain any moving parts, so they do not mind accidental shocks or falls. Lower current consumption Play longer. WD green SSDs are one of the hard drives with the industry's lowest power consumption. If less energy is used up, your notebook battery runs for longer. A simple upgrade for your PC WD green SSDs compatible with most desktop PCs and laptops are available in a 2.5 inch/7 mm case and as an M.2 2280 module for an easy and hassle-free upgrade. WD SSD Dashboard and Acronis Software Download Keep track of the performance of your hard drive with the free WD SSD dashboard and clone your hard drives with the WD edition of Acronis® True Image™.

This text is machine translated.

Features

  • WD green SSD WD200T2GEA - SSD 2 TB - SATA 6Gb/s
  • Type : Solid State Drive - internal
  • Capacity : 2 TB
  • NAND flash memory type: Single-level cell (SLC)
  • Form factor : 2.5" (6.4 cm)
  • Interface : SATA 6Gb/s
  • Data transfer rate : 600 Mbps
  • Features : Shock resistant, S.M.A.R.T.
  • Dimensions (width x depth x height): 69.85 mm x 100.5 mm x 7 mm
  • Weight: 32.7 g

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.