• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva Homeline KL1025 Kettle with flip top, cordless White, Black Capacity: 1.2 l

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electric Kettle KL1025

  • 1.2 l capacity
  • Stainless steel concealed heating element
  • Auto switch-off
  • This text is machine translated.

Technical specifications

Capacity

1.2 l

Product type

Kettle

1200 W

Kitchen appliances features

with flip top

cordless

Factory colour

White

Black

Material

Plastic

Width

135 mm

Height

204 mm

Length

200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1613183 Silva Homeline KL1025 Kettle with flip top, cordless White, Black Capacity: 1.2 l

Conformity certificate

Conformity certificate 1613183 Silva Homeline KL1025 Kettle with flip top, cordless White, Black Capacity: 1.2 l

Description

Features

  • Contents: 1.2 L
  • Powerful 1200 Watt max.
  • Stainless steel concealed heating element
  • Transparent Water level indicator
  • ON/OFF switch
  • Practical Ausgusszotte for safe handling
  • Illuminated switch lever
  • Auto switch-off
  • Retractable safety cover
  • Cable tidy
  • Central cordless (360o)
  • 80 cm connection cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)