• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva Homeline SF 430 426036 Schoko- Black

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Silva Homeline chocolate fondue SF 430

  • 4 removable trays
  • 4 stainless steel forks
  • Melting pad
  • This text is machine translated.

Technical specifications

Factory colour

Black

Product type

Fondue

Dim

(W x H x D) 340 x 110 x 340 mm

Weight

1.07 kg

270 W

Width

340 mm

Height

110 mm

Depth

340 mm

Volume

500 ml

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339732 Silva Homeline SF 430 426036 Schoko- Black

Description

Features

  • Easy cleaning thanks to removable trays
  • Melting pad
  • Removable melting tray (500 ml)
  • 4 removable serving compartments

Scope of delivery

  • Chocolate fondue
  • User manual

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)