• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva Homeline SKR 800 458027 Food chopper White, Grey

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Electric kitchen motor SKR 800

  • 80 W
  • 4 different attachments
  • Safe design without blade contact

Technical specifications

Factory colour

White

Grey

Product type

Food chopper

Dim

(W x H x D) 137 x 295 x 192 mm

Operating voltage

230 V

Weight

1600 g

80 W

Width

137 mm

Height

295 mm

Depth

192 mm

Documents & Downloads

Datasheet

Datasheet 3438625 Silva Homeline SKR 800 458027 Food chopper White, Grey

User & Safety Instructions

User & Safety Instructions 3438625 Silva Homeline SKR 800 458027 Food chopper White, Grey

Description

Rub, cut and rapid with ease – with the electric kitchen drib!
With rotating blades and a 80-watt AC motor, this kitchen mill effortlessly processes vegetables, cheese, nuts & more. With four practical inserts – cutting, pinching, coarse and fine shredding blades – you are well equipped for each preparation.
The safe design without blade contact, simple operation and the cleaning brush supplied make it an indispensable kitchen assistant.

This text is machine translated.

Features

  • Rotating blades
  • Powerful AC motor for every preparation
  • Four different inserts: Cutting, thin pins -, thin rasp & coarse rasp blade
  • Safe design without blade contact
  • Easy to use and clean
  • Cable length including plug 90 cm

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)