• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva Homeline SM 2500 Blender 500 W White, Anthracite

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Silva Homeline SM 2500 blender set

  • 4-blade stainless steel blade
  • 2 speed settings
  • 500 watts of power
  • This text is machine translated.

Technical specifications

500 W

Product type

Blender

Switching stages

2

Capacity

1.2 l

Factory colour

White

Anthracite

Weight

1.79 kg

Width

180 mm

Height

375 mm

Length

153 mm

Documents & Downloads

Datasheet

Datasheet 2178484 Silva Homeline SM 2500 Blender 500 W White, Anthracite

User & Safety Instructions

User & Safety Instructions 2178484 Silva Homeline SM 2500 Blender 500 W White, Anthracite

Description

Thanks to its 4-wing stainless steel knife and its 23,000 revolutions/min. divided on 2 speed levels, you can create delicious vitamin-rich milkshakes, smoothies or vegetable juices in no time at all with the Silva Homeline SM 2500.The blender is also ideal for easy cleaning. The sport drinking bottles are dishwasher-proof and the blender jar can be easily cleaned by mixing with lukewarm water and washing-up liquid.

This text is machine translated.

Features

  • Pulse circuit
  • Max. 23000 rpm
  • removable 1.2 l mixer attachment made of high-quality, BPA-free plastic
  • removable cover with filling opening and safety lock
  • Safety circuit
  • Non-slip feet
  • including 2 sport-mix bottles 400 ml + 600 ml

Scope of delivery

  • Blender
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.78*

What kind of Blenders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)