• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Simpletek PC fan Multicolour

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

PC fan

Fan size

140 mm

Rotational speed (max.)

900 U/min

Connection

9-pin

Factory colour

Multicolour

Weight

0.197

Content

1 pc(s)

Fan dimensions

140 x 140 mm

Max. operating noise

20 dB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2901300 Simpletek PC fan Multicolour

Description

The Xilence Performance C fan series impresses through its extraordinarily good price-performance ratio and the very good performance with low noise development. The black and red case fans are fitted with high-quality liquid bearings and are available in three different sizes.

Product specifications

- Optimal work performance in every situation
- Liquid mounted fans
- Airflow-optimized blades

This text is machine translated.

Features

  • Type: Fan
  • Fan diameter 14 cm
  • Rotation speed (max.): 900 RPM
  • Maximum air flow: 41.37 cfm

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)