• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive 13199 U terminal 4 mm² Hole Ø=4 mm Partially insulated Yellow 10 pc(s)

1/3
Product type
U terminal
Hole Ø
4 mm
Insulation type
Partially insulated
Contact material
Gold plated
Content
10 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Sinus Live GKS 4 mm² fork-type cable terminal

  • Yellow
  • Cross section (max.): 4 mm²

Technical specifications

Product type

U terminal

Factory colour

Yellow

Hole Ø

4 mm

Insulation type

Partially insulated

Contact material

Gold plated

Content

10 pc(s)

Manufacturer part #

13199

Type

KSI-4

max. cross section

4 mm²

Insulation material

PVC

Cross-section range

4 mm² (max)

Support sleeve

No

Description

10 fork cable lug insulated.

This text is machine translated.

Features

  • For cables up to 4 mm².

Scope of delivery

  • 10 ring cable lugs.

More interesting products

(*All information is plus legal VAT)