• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive KSI 16 U terminal 16 mm² Hole Ø=5 mm Partially insulated Black, Red 10 pc(s) Package

Packaging type
Package
Product type
U terminal
Hole Ø
5 mm
Insulation type
Partially insulated
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fork terminals: 16 mm²

  • Black, Red
  • Cross section (max.): 16 mm²

Technical specifications

Packaging type

Package

Product type

U terminal

Factory colour

Black

Red

Hole Ø

5 mm

Insulation type

Partially insulated

Contact material

Gold plated

Content

10 pc(s)

Manufacturer part #

KSI 16

Type

KSI 16

max. cross section

16 mm²

Insulation material

PVC

Dimensions

5 mm

Cross-section range

16 mm² (max)

Support sleeve

No

Cross section

16 mm²

Documents & Downloads

Datasheet

Datasheet 364860 Sinuslive KSI 16 U terminal 16 mm² Hole Ø=5 mm Partially insulated Black, Red 10 pc(s) Package

User & Safety Instructions

User & Safety Instructions 364860 Sinuslive KSI 16 U terminal 16 mm² Hole Ø=5 mm Partially insulated Black, Red 10 pc(s) Package

Description

Mixed pack includes red and black insulating sleeves. For screws up to 5 mm

Features

  • For cables up to 16 mm².

More interesting products

(*All information is plus legal VAT)