• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive KSI 25 P6 U terminal 25 mm² Hole Ø=5 mm Partially insulated Black, Red 6 pc(s)

Product type
U terminal
Hole Ø
5 mm
Insulation type
Partially insulated
Contact material
Gold plated
Content
6 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fork terminals: 25 mm²

  • Black, Red
  • Cross section (max.): 25 mm²

Technical specifications

Product type

U terminal

Factory colour

Black

Red

Hole Ø

5 mm

Insulation type

Partially insulated

Contact material

Gold plated

Content

6 pc(s)

Manufacturer part #

KSI 25 P6

Type

KSI 25 P6

max. cross section

25 mm²

Insulation material

PVC

Cross-section range

25 mm² (max)

Support sleeve

No

Cross section

25 mm²

Documents & Downloads

Datasheet

Datasheet 364797 Sinuslive KSI 25 P6 U terminal 25 mm² Hole Ø=5 mm Partially insulated Black, Red 6 pc(s)

User & Safety Instructions

User & Safety Instructions 364797 Sinuslive KSI 25 P6 U terminal 25 mm² Hole Ø=5 mm Partially insulated Black, Red 6 pc(s)

Description

Mixed pack includes red and black insulating sleeves. For screws up to 5 mm

Features

  • For cables up to 25 mm².