• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX 351.601-5 CEE CARA adapter 16 A 3-pin 230 V 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 63.99
-63 %
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter line earthing contact on Cara

  • IP44

Technical specifications

  • 3-pin
Product type

CEE CARA adapter

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

PG rubber plug

Type B

CEE Cara connector

Cable standard

H07RN-F 3G 2,5 mm²

Cores

3

IP44

Length

1.5 m

Content

1 pc(s)

Cable type

H07RN-F 3 x 2.5 mm²

Nominal voltage (details)

230 V AC

Nominal current (details)

16 A

Description

1.5 m adapter line of earthing contact rubber plug on CEE-Cara angled coupling with earthing contact socket.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)