• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX 630.1326 CEE CARA plug 16 A 230 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

SIROX CEE plug 3-pin IP67

  • CEE plug, 16 A
  • 3 pin version
  • Protection class IP67
  • For 230 V applications

Technical specifications

Product type

CEE CARA plug

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828432 SIROX 630.1326 CEE CARA plug 16 A 230 V 1 pc(s)

Description

The SIROX CEE plug with 16 A and protection class IP67 was developed for professional use in 230 V applications. The robust 3-pin design reliably protects against dust and moisture and is suitable for Ideal for industry, workshops and outdoor use.

This text is machine translated.

Features

  • CEE-plug; 16 A; 3-pin; 230 V; IP67

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)